1069456 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 6 pole, 20 m, TPE, black, 2 A, 1069456

Order No.: 61P7556
EAN: 4055626746203
MPN:
1069456
SAC-6P-20,0-970/M12FS
1069456 Phoenix Contact Sensor-Actuator Cables Image 1
1069456 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Bus system cable, 1069456, Phoenix Contact

Bus system cable, VARAN (100 Mbps), 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 20 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 6 pole
Cable length 20 m
Colour black
Material TPE
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes