1069448 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 6 m, PUR, gray, 4 A, 1069448

Order No.: 61P7298
EAN: 4055626745985
MPN:
1069448
SAC-5P-M12MS/6,0-923/M12FS CAN
1069448 Phoenix Contact Sensor-Actuator Cables Image 1
1069448 Phoenix Contact Sensor-Actuator Cables Image 2
1069448 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Bus system cable, 1069448, Phoenix Contact

Bus system cable, CANopen, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 6 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 6 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes