1069447 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PUR, gray, 4 A, 1069447
Order No.: 61P7216
EAN: 4055626745978
MPN:
1069447
SAC-5P-M12MS/1,0-923/M12FS CAN
Bus system cable, 1069447, Phoenix Contact
Bus system cable, CANopen, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1 m, Connector unshielded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |