1069443 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1 m, PUR, gray, 4 A, 1069443

Order No.: 61P7142
EAN: 4055626745954
MPN:
1069443
SAC-5P-M12MS/ 1,0-923 CAN
1069443 Phoenix Contact Sensor-Actuator Cables Image 1
1069443 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Bus system cable, 1069443, Phoenix Contact

Bus system cable, CANopen, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 1 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 1 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes