1068407 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PUR, gray, 4 A, 1068407

Order No.: 61P6822
EAN: 4055626740492
MPN:
1068407
SAC-5P- 1,0-923/M12FS CAN
1068407 Phoenix Contact Sensor-Actuator Cables
Image may differ

Bus system cable, 1068407, Phoenix Contact

Bus system cable, CANopen, 5-position, PUR, halogen-free, RAL 7001 (gray), Free cable end to straight socket, A-coded, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 1 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes