1068405 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, gray, 4 A, 1068405
Order No.: 61P6894
EAN: 4055626740485
MPN:
1068405
SAC-5P- 3,0-923/M12FS CAN
Bus system cable, 1068405, Phoenix Contact
Bus system cable, CANopen, 5-position, PUR, halogen-free, RAL 7001 (gray), Free cable end to straight socket, A-coded, Cable length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |