1067293 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3 m, PUR, black, 2 A, 1067293

Order No.: 61P8232
EAN: 4055626735832
MPN:
1067293
SACCBP-MS-8CON-M16/3,0-PUR SCO
1067293 Phoenix Contact Sensor-Actuator Cables Image 1
1067293 Phoenix Contact Sensor-Actuator Cables Image 2
1067293 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Device connector, 1067293, Phoenix Contact

Flush-type plug, Shielded, 8-position, M12, A-coded, Rear/screw mounting with M16 thread, with 2 m cable, 8 x 0.25 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes