1066938 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 8.5 m, PUR, black, 2 A, 1066938

Order No.: 61P7634
EAN: 4055626735795
MPN:
1066938
SAC-8P- 8,5-PUR/M12FR SH
1066938 Phoenix Contact Sensor-Actuator Cables Image 1
1066938 Phoenix Contact Sensor-Actuator Cables Image 2
1066938 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Sensor/actuator cable, 1066938, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 8.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 8 pole
Cable length 8.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes