1065742 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 6 pole, 5 m, TPE, black, 1065742
Order No.: 61P7533
EAN: 4055626731209
MPN:
1065742
SAC-6P- 5,0-970/M12FS
Bus system cable, 1065742, Phoenix Contact
Bus system cable, VARAN, 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | TPE | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |