1065733 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 6 pole, 15 m, TPE, black, 1065733

Order No.: 61P7555
EAN: 4055626730981
MPN:
1065733
SAC-6P-15,0-970/M12FS
1065733 Phoenix Contact Sensor-Actuator Cables
Image may differ

Bus system cable, 1065733, Phoenix Contact

Bus system cable, VARAN, 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Cable length: 15 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 6 pole
Cable length 15 m
Colour black
Material TPE
LED display No
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes