1061125 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PUR, green, 4 A, 1061125
Order No.: 61P7140
EAN: 4055626713373
MPN:
1061125
SAC-5P-M12MS/ 1,0-900/M12FS
Bus system cable, 1061125, Phoenix Contact
Bus system cable (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1 m, Customer version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |