1061121 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, green, 4 A, 1061121

Order No.: 61P7174
EAN: 4055626713366
MPN:
1061121
SAC-5P-M12MS/ 5,0-900/M12FS
1061121 Phoenix Contact Sensor-Actuator Cables Image 1
1061121 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Bus system cable, 1061121, Phoenix Contact

Bus system cable (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 5 m, Customer version

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 5 m
Colour green
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes