1042183 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.35 m, PE-X, black, 4 A, 1042183

Order No.: 65P0807
EAN: 4055626601168
MPN:
1042183
SAC-5P-0,35-28X/M12FS OD
1042183 Phoenix Contact Sensor-Actuator Cables Image 1
1042183 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1042183, Phoenix Contact

Sensor/actuator cable, 5-position, PE-X halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 0.35 m, for outdoor applications, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 0.35 m
Colour black
Material PE-X
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes