1080249 | Phoenix Contact
Adapter, M12 (5 pole, plug) to M12 (5 pole, socket), Y-shape, 1080249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.8659 € *
Available in 5 Days: 98 pcs. - if ordered today
Total Price:
126.87 € *
Price list
Quantity
Price per unit*
1 pcs.
126.8659 €
2 pcs.
124.3074 €
5 pcs.
119.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-distributor, 1080249, Phoenix Contact
Y distributor, 5-position, shielded, Plug straight M12, coding: L, on Socket straight M12, coding: L and Socket straight M12, coding: L, for direct current up to 16 A/63 V, Parallel distributor.
Features
- High-performance: DC connectors for up to 16 A and 63 V DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M12 (5 pole, plug) | |
| Connector (exit) | M12 (5 pole, socket) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |