1080246 | Phoenix Contact
Adapter, M12 (5 pole, plug) to M12 (5 pole, socket), H shape, 1080246
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.009 € *
Available in 5 Days: 23 pcs. - if ordered today
H-distributor, 1080246, Phoenix Contact
H distributor, 5-position, shielded, Plug straight M12, coding: K, on Socket straight M12, coding: K and Socket straight M12, coding: K, for alternating current up to 16 A/630 V, Parallel distributor.
Features
- High-performance: AC connectors for up to 16 A and 630 V AC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M12 (5 pole, plug) | |
| Connector (exit) | M12 (5 pole, socket) | |
| Design | H shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |