1080244 | Phoenix Contact

Adapter, M12 (4 pole, plug) to M12 (4 pole, socket), H shape, 1080244

Order No.: 61P5271
EAN: 4055626802572
MPN:
1080244
SAC-4PH-MT-FT/2XFT F VP SH
Series: SAC-4P
1080244 Phoenix Contact Sensor-Actuator Adapter Image 1
1080244 Phoenix Contact Sensor-Actuator Adapter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.8615 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
137.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
137.8615 €

H-distributor, 1080244, Phoenix Contact

H distributor, 4-position, shielded, Plug straight M12, coding: T, on Socket straight M12, coding: T and Socket straight M12, coding: T, for direct current up to 16 A/63 V, Parallel distributor.

Features

  • High-performance: DC connectors for up to 16 A and 63 V DC
Technical specifications
Filter Property Value
Connector M12 (4 pole, plug)
Connector (exit) M12 (4 pole, socket)
Design H shape
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes