1080243 | Phoenix Contact

Adapter, M12 (4 pole, plug) to M12 (4 pole, socket), Y-shape, 1080243

Order No.: 61P5113
EAN: 4055626802565
MPN:
1080243
SAC-4PY-FS/MS-FS F VP SH
Series: SAC-4P
1080243 Phoenix Contact Sensor-Actuator Adapter Image 1
1080243 Phoenix Contact Sensor-Actuator Adapter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.4534 € *
Available in 5 Days: 74 pcs. - if ordered today
Total Price:
116.45 € *
Price list
Quantity
Price per unit*
1 pcs.
116.4534 €
2 pcs.
114.1210 €
5 pcs.
109.5633 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-distributor, 1080243, Phoenix Contact

Y distributor, 4-position, shielded, Plug straight M12, coding: S, on Socket straight M12, coding: S and Socket straight M12, coding: S, for alternating current up to 16 A/630 V, Parallel distributor.

Features

  • High-performance: AC connectors for up to 16 A and 630 V AC
Technical specifications
Filter Property Value
Connector M12 (4 pole, plug)
Connector (exit) M12 (4 pole, socket)
Design Y-shape
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes