1584198 | Phoenix Contact
Mounting screw, PH cross slot, M6, 18 mm, stainless steel, 1584198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: On Request
Screw plug, 1584198, Phoenix Contact
Replacement locking screw, M6, stainless steel, for HEAVYCON ADVANCE housing type HC-B...TMS...STA, head: Pozidrive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M6 | |
| Length | 18 mm | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |