1415214 | Phoenix Contact
Locking screw, slot/cross slot, P21, Ø 33 mm, 11 mm, PA, 1415214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available in 5 Days: 110 pcs. - if ordered today
Screw plug, 1415214, Phoenix Contact
Screw plug, material for screw connection: PA, connecting thread: Pg21, color: jet black RAL 9005, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Spindle drive type | slot/cross slot | |
| Thread size | P21 | |
| Length | 11 mm | |
| diameter | 33 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |