1411113 | Phoenix Contact
Locking screw, external hexagon, M50, Ø 60.5 mm, 24 mm, brass, 1411113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0729 € *
Standard delivery time from the manufacturer is: 9 Weeks
Screw plug, 1411113, Phoenix Contact
Screw plug, material for screw connection: Brass, nickel-plated, application: Ex, connecting thread: M50 x 1.5, color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Spindle drive type | external hexagon | |
| Thread size | M50 | |
| Length | 24 mm | |
| diameter | 60.5 mm | |
| Head shape | hexagon head | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |