1411108 | Phoenix Contact
Locking screw, external hexagon, M25, Ø 33 mm, 24 mm, stainless steel, 1411108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8967 € *
Available in 5 Days: 15 pcs. - if ordered today
Screw plug, 1411108, Phoenix Contact
Screw plug, material for screw connection: Stainless steel 316L, application: Ex, connecting thread: M25 x 1.5, color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Spindle drive type | external hexagon | |
| Thread size | M25 | |
| Length | 24 mm | |
| diameter | 33 mm | |
| Head shape | hexagon head | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |