1411104 | Phoenix Contact
Locking screw, external hexagon, M20, Ø 26.4 mm, 20.3 mm, brass, 1411104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Available in 5 Days: 380 pcs. - if ordered today
Screw plug, 1411104, Phoenix Contact
Screw plug, Material for screw connection, Brass, Nickel-plated, Application: Ex, Connecting thread: M20 x 1.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Spindle drive type | external hexagon | |
| Thread size | M20 | |
| Length | 20.3 mm | |
| diameter | 26.4 mm | |
| Head shape | hexagon head | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |