1212701 | Phoenix Contact
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm, Phillips/slotted, 1212701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.9998 € *
Available in 5 Days: 436 pcs. - if ordered today
Screwdriver set, 1212701, Phoenix Contact
Screwdriver set, protective insulation integrated in the shaft, Bladed/crosshead Phillips/combined profile, Pozidriv + Bladed (plus/minus), VDE-insulated, 7-part, incl. rack, set contains the following items: 0.6x3.5x100, 0.8x4.0x100, 1.0x5.5x125, PH1x80, PH2x100, PZSL 1x80, PZSL 2x100.
Features
- The SF-SL screwdriver sets are available with a variety of contents
- Wall-mountable screwdriver rack included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |