1212699 | Phoenix Contact
VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 1212699
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.898 € *
Available in 5 Days: 80 pcs. - if ordered today
Screwdriver, 1212699, Phoenix Contact
Screwdriver, Plus-Minus PZH slot, VDE-isolated, Size: PZ 1x80, two component handle, with non-slip grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ1 | |
| Blade length | 80 mm | |
| Peak type | Pozidriv | |
| Length | 178 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |