1212696 | Phoenix Contact
VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 205 mm, 1212696
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.184 € *
Available in 5 Days: 55 pcs. - if ordered today
Screwdriver, 1212696, Phoenix Contact
Screwdriver, Crosshead PZ (lasered), insulated, Size: PZ 2x100, 2-component handle, with non-slip grip.
Features
- Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head
- VDE approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ2 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv | |
| Length | 205 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |