1212693 | Phoenix Contact
VDE screwdriver, PH1, Phillips, BL 80 mm, L 178 mm, 1212693
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1499 € *
Available in 5 Days: 54 pcs. - if ordered today
Screwdriver, 1212693, Phoenix Contact
Screwdriver, PH crosshead (lasered), insulated, Size: PH 1x80, 2-component handle, with non-slip grip.
Features
- Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head
- VDE approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1 | |
| Blade length | 80 mm | |
| Peak type | Phillips | |
| Length | 178 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |