1212650 | Phoenix Contact
Bit, 6 mm, hexagon, BL 50 mm, L 50 mm, 1212650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9492 € *
Available: 3 pcs.
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.3185 €
50 pcs.
6.6521 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw bit, 1212650, Phoenix Contact
Screw bit, hexagon, E6.3-1/4" drive, Size: hex 6x50 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Blade length | 50 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |