1212645 | Phoenix Contact
Bit, 2 mm, hexagon, BL 50 mm, L 50 mm, 1212645
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Available: 4 pcs.
Available in 5 Days: 9 pcs. - if ordered today
Screw bit, 1212645, Phoenix Contact
Screw bit, Hexagon, E6.3-1/4" drive, Size: hex 2x50 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 50 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |