1212642 | Phoenix Contact
T-handle screwdriver, 6 mm, hexagon, BL 200 mm, L 244 mm, 1212642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: On Request
Screwdriver, 1212642, Phoenix Contact
T-handle screwdriver for Allen screws, Hexagonal (with chamfer), Size: hex 6x200 mm, Ergonomically shaped handle, Matt chrome-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T-handle screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Blade length | 200 mm | |
| Peak type | hexagon | |
| Length | 244 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |