1212641 | Phoenix Contact
T-handle screwdriver, 5 mm, hexagon, BL 150 mm, L 183 mm, 1212641
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Available: 4 pcs.
Screwdriver, 1212641, Phoenix Contact
T-handle screwdriver for Allen screws, Hexagonal (with chamfer), Size: hex 5x150 mm, Ergonomically shaped handle, Matt chrome-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T-handle screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Blade length | 150 mm | |
| Peak type | hexagon | |
| Length | 183 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |