1212640 | Phoenix Contact
T-handle screwdriver, 4 mm, hexagon, BL 150 mm, L 183 mm, 1212640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: On Request
Screwdriver, 1212640, Phoenix Contact
T-handle screwdriver for Allen screws, Hexagonal (with chamfer), Size: hex 4x150 mm, Ergonomically shaped handle, Matt chrome-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T-handle screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 150 mm | |
| Peak type | hexagon | |
| Length | 183 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |