1212607 | Phoenix Contact
Bit, 2.4 mm, slotted, BL 70 mm, L 70 mm, 1212607
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Available: 3 pcs.
Available in 5 Days: 13 pcs. - if ordered today
Screw bit, 1212607, Phoenix Contact
Screw bit, Slotted, E6.3-1/4" drive, Size: 0.45x2.4x70 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.4 mm | |
| Blade length | 70 mm | |
| Peak type | slotted | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |