1212605 | Phoenix Contact
Bit, 3.5 mm, slotted, BL 50 mm, L 50 mm, 1212605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screw bit, 1212605, Phoenix Contact
Screw bit, Bladed, graded, E6.3-1/4" drive, for test socket screws, Size: 0.6x3.5x50 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3.5 mm | |
| Blade length | 50 mm | |
| Peak type | slotted | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |