1212600 | Phoenix Contact
Bit adapter, 4 mm, hexagon, L 100 mm, 1212600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1348 € *
Available in 5 Days: 142 pcs. - if ordered today
Adapter insert, 1212600, Phoenix Contact
Adapter bit for TSD-M torque tools, E6.3-1/4" drive with 4 mm hexagon to accommodate SAC bits.
Features
- The TSD-M adapters can accommodate the various nuts
- For the TSD-M torque screwdrivers the torque can be set individually
- TSD-SAC torque screwdrivers with a range of preset torques from 0.2 Nm to 2.5 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |