1212598 | Phoenix Contact
VDE voltage tester, 3 mm, slotted, BL 65 mm, L 142 mm, 1212598
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8885 € *
Available in 5 Days: 35 pcs. - if ordered today
Voltage tester, 1212598, Phoenix Contact
Voltage tester, single-pole, for 150 VAC - 250 VAC, complies with DIN 57680/6 and VDE 0680/6, can also be used as an actuation tool for spring-loaded terminals, size: 0.5 x 3.0 x 65 mm, VDE insulated, with unwinding protection
Features
- Slotted screwdriver with test function
- Can be used as actuation tool for spring-cage terminals
- with roll-off protection
- VDE-tested
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3 mm | |
| Blade length | 65 mm | |
| Peak type | slotted | |
| Length | 142 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |