1212589 | Phoenix Contact
VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 223 mm, 1212589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6017 € *
Available in 5 Days: 65 pcs. - if ordered today
Screwdriver, 1212589, Phoenix Contact
Actuation tool for ST terminal blocks, VDE insulated, with slimmer insulation integrated in the blade, also suitable for use as a bladed screwdriver, Size: 1.0x5.5x125 mm, 2-component grip, with non-slip grip.
Features
- In addition to standard applications, SF‑SL screwdrivers are particularly suitable for modular terminal block assembly
- Because the insulation runs into the shaft, there is no protruding edge
- VDE-tested, for maximum safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5.5 mm | |
| Blade length | 125 mm | |
| Peak type | slotted | |
| Length | 223 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |