1212584 | Phoenix Contact
Bit, PH3, Phillips, BL 70 mm, L 70 mm, 1212584
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available in 5 Days: 90 pcs. - if ordered today
Screw bit, 1212584, Phoenix Contact
Screw bit, PH crosshead, E6.3-1/4" drive, Size: PH 3x70 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH3 | |
| Blade length | 70 mm | |
| Peak type | Phillips | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |