1212579 | Phoenix Contact

Bit, PH1, Phillips, BL 50 mm, L 50 mm, 1212579

Order No.: 64P7869
EAN: 4046356590143
MPN:
1212579
SF-BIT-PH 1-50
Series: SF-BIT
1212579 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
5.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2003 €

Screw bit, 1212579, Phoenix Contact

Screw bit, PH cross, E6.3-1/4" drive, Size: Ph 1x50 mm, hardened. Suitable for holders as per DIN 3126-F 6.3 / ISO 1173.

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PH1
Blade length 50 mm
Peak type Phillips
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant