1212569 | Phoenix Contact
Bit, 3.5 mm, slotted, BL 70 mm, L 70 mm, 1212569
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available in 5 Days: 303 pcs. - if ordered today
Screw bit, 1212569, Phoenix Contact
Screw bit, Slot, E6.3-1/4" drive, Size: 0.6x3.5x70 mm, hardened. Suitable for holders as per DIN 3126-F 6.3 / ISO 1173.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3.5 mm | |
| Blade length | 70 mm | |
| Peak type | slotted | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |