1212554 | Phoenix Contact
Screwdriver, 7 mm, slotted, BL 125 mm, L 230 mm, 1212554
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Available in 5 Days: 43 pcs. - if ordered today
Screwdriver, 1212554, Phoenix Contact
Screwdriver, Slot-headed, with impact cap, with hexagon wrench aid for open-end wrench and ring wrench, Size: 1.2x7.0x125 mm, 2-component grip, with non-slip grip.
Features
- The tools feature ergonomic two-component safety handles
- Large contact surface of blades inside screw head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Blade length | 125 mm | |
| Peak type | slotted | |
| Length | 230 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |