1212549 | Phoenix Contact
Screwdriver, 3.5 mm, slotted, BL 100 mm, L 181 mm, 1212549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Available in 5 Days: 147 pcs. - if ordered today
Screwdriver, 1212549, Phoenix Contact
Screwdriver, Bladed (lasered), Size: 0.6x3.5x100 mm, 2-component grip, with non-slip grip.
Features
- The tools feature ergonomic two-component safety handles
- Large contact surface of blades inside screw head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3.5 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 181 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |