1212547 | Phoenix Contact
Screwdriver, 2.5 mm, slotted, BL 75 mm, L 145 mm, 1212547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Available in 5 Days: 134 pcs. - if ordered today
Screwdriver, 1212547, Phoenix Contact
Screwdriver, Slot-headed, Size: 0.4x2.5x75 mm, 2-component grip, with non-slip grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 75 mm | |
| Peak type | slotted | |
| Length | 145 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |