1212540 | Phoenix Contact
VDE screwdriver kit, different sizes, Pozidriv/slotted, 1212540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5167 € *
Standard delivery time from the manufacturer is: 1 Week
Screwdriver set, 1212540, Phoenix Contact
Screwdriver set, Bladed/crosshead Pozidriv, VDE insulated, 6-part, incl. Rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |