1212538 | Phoenix Contact
Screwdriver kit, T8, T10, T15, T20, T25, T30, TORX, BL 115 mm, 1212538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8681 € *
Available in 5 Days: 11 pcs. - if ordered today
Screwdriver set, 1212538, Phoenix Contact
Screwdriver set, Torx with drill bit, 6-part, incl. rack, contents: TX 8x60; TX 10x80; TX 15x80; TX 20x100; TX 25x100; TX 30x115.
Features
- The SF-SL screwdriver sets are available with a variety of contents
- Wall-mountable screwdriver rack included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8, T10, T15, T20, T25, T30 | |
| Blade length | 115 mm | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |