1212537 | Phoenix Contact
VDE screwdriver kit, T8, T10, T15, T20, T25, T30, TORX, BL 100 mm, 1212537
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.2473 € *
Available in 5 Days: 39 pcs. - if ordered today
Screwdriver set, 1212537, Phoenix Contact
Screwdriver set, Torx, VDE-insulated, 6-part, incl. rack, contents: TX 8x80; TX 10x80; TX 15x80; TX 20x80; TX 25x100; TX 30x100.
Features
- The SF-SL screwdriver sets are available with a variety of contents
- Wall-mountable screwdriver rack included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T8, T10, T15, T20, T25, T30 | |
| Blade length | 100 mm | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |