1212070 | Phoenix Contact
Bit, L 256 mm, 1212070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2022 € *
Available: 4 pcs.
Available in 5 Days: 5 pcs. - if ordered today
Screwdriver, 1212070, Phoenix Contact
Bit screwdriver with 1/4" quick-action chuck, handle length 119 mm, 2-component handle, with non-slip grip. Suitable for bits according to DIN 3126-C 6.3 and E 6.3/ISO 1173, magnetic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 256 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |