1212033 | Phoenix Contact
Bit holder, 4 mm, hexagon, L 24.5 mm, 1212033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.5294 € *
Available in 5 Days: 63 pcs. - if ordered today
Nut, 1212033, Phoenix Contact
Nut for assembling pressure nuts with 13 mm wrench size, for 4 mm hexagonal drive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 24.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |