1208911 | Phoenix Contact
Bit, 5 mm, hexagon, L 89 mm, 1208911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3066 € *
Available in 5 Days: 15 pcs. - if ordered today
Screw bit, 1208911, Phoenix Contact
Screw bit hexagonal with ball head, E6.3-1/4" drive, Size: hex 5x89 mm, hardened. Suitable for holder according to DIN 3126-F 6.3/ISO 1173.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |