1205202 | Phoenix Contact
Screwdriver, 2 mm, slotted, BL 60 mm, L 157 mm, 1205202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Available: 7 pcs.
Available in 5 Days: 945 pcs. - if ordered today
Screwdriver, 1205202, Phoenix Contact
Micro screwdriver, Bladed, Size: 0.4x2.0x60 mm, 2-component grip, with non-slip grip and twist cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 60 mm | |
| Peak type | slotted | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |