1205082 | Phoenix Contact
VDE screwdriver, 8 mm, slotted, BL 175 mm, L 287 mm, 1205082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5517 € *
Available in 5 Days: 102 pcs. - if ordered today
Screwdriver, 1205082, Phoenix Contact
Screwdriver, Slot-headed, VDE insulated, Size: 1.2x8.0x175 mm, 2-component grip, with non-slip grip.
Features
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
- Large contact surface of blades inside screw head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 8 mm | |
| Blade length | 175 mm | |
| Peak type | slotted | |
| Length | 287 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |